345-088-525-207

Heilind Number:EDA345-088-525-207
Manufacturer:EDAC
Manufacturer Number:345-088-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-525-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 88 positions with a pitch of .1 inches, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in harsh environments. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.