345-088-525-212

Heilind Number:EDA345-088-525-212
Manufacturer:EDAC
Manufacturer Number:345-088-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Crafted with precision and durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. With a total of 88 positions across 2 rows, this connector provides ample room for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronics project. Elevate your connectivity solutions with this green-colored connector, perfect for a wide range of applications.