345-088-525-512

Heilind Number:EDA345-088-525-512
Manufacturer:EDAC
Manufacturer Number:345-088-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-525-512

Detailed Description

Enhance your PCB connections with our advanced Board to Board Card Edge Connector. Crafted with precision and reliability in mind, this connector features two rows with a total of 88 positions, ensuring seamless and efficient communication between your devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity while the copper alloy contact material ensures optimal conductivity. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Upgrade your electronic setups with this high-performance connector for seamless data transfer and power distribution.