345-088-540-212

Heilind Number:EDA345-088-540-212
Manufacturer:EDAC
Manufacturer Number:345-088-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-540-212

Detailed Description

Upgrade your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and a total of 88 positions, it offers ample connectivity options for your circuit boards. Crafted from durable Copper Alloy, the contacts ensure reliable signal transmission. The connector's precise .1-inch pitch and .2-inch row spacing guarantee a secure fit, while its straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this high-quality connector.