345-088-540-258

Heilind Number:EDA345-088-540-258
Manufacturer:EDAC
Manufacturer Number:345-088-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-540-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of 88 copper alloy contacts, it offers efficient power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic assemblies. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of applications.