345-088-540-278

Heilind Number:EDA345-088-540-278
Manufacturer:EDAC
Manufacturer Number:345-088-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-540-278

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With two rows of 88 positions each, it facilitates seamless data transfer. The straight mount orientation and a pitch of .1 inch offer easy installation on PCBs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for efficient signal transmission and secure connections in your projects.