345-088-540-288

Heilind Number:EDA345-088-540-288
Manufacturer:EDAC
Manufacturer Number:345-088-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-540-288

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector is meticulously crafted for optimal performance. With 88 positions spread across two rows, it offers ample space for seamless connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the copper alloy contacts guarantee reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation, along with a pitch of .1 in and row spacing of .2 in, facilitates easy installation. Trust in this essential component to streamline your electronic setups efficiently.