345-088-540-504

Heilind Number:EDA345-088-540-504
Manufacturer:EDAC
Manufacturer Number:345-088-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-540-504

Detailed Description

Enhance your electronic connections with our 2-row green PCB connector, designed for seamless board-to-board connectivity. Each of its 88 copper alloy contacts guarantees reliable power transmission, with a low amperage of 3A ensuring efficient performance. Crafted from UL 94V-0 thermoplastic polyester, this connector offers durability and safety, even in demanding environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.