345-088-540-512

Heilind Number:EDA345-088-540-512
Manufacturer:EDAC
Manufacturer Number:345-088-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of copper alloy contacts, offering a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable power transmission with an amperage of 3A. Boasting 88 positions, this connector facilitates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB setup with this essential component for optimal performance.