345-088-540-558

Heilind Number:EDA345-088-540-558
Manufacturer:EDAC
Manufacturer Number:345-088-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-540-558

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 88 positions with a pitch of .1 inch, this connector ensures seamless and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in demanding environments. With a straight mount orientation and a compact two-row design, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.