345-088-540-802

Heilind Number:EDA345-088-540-802
Manufacturer:EDAC
Manufacturer Number:345-088-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Engineered for precision and reliability, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance in demanding environments. With two rows of 88 positions, it offers ample connectivity options for your PCB assemblies. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Trust in this connector for efficient data transmission and power delivery in your electronic systems.