345-088-540-807

Heilind Number:EDA345-088-540-807
Manufacturer:EDAC
Manufacturer Number:345-088-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-540-807

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for superior power transmission, it features a contact material made of durable Copper Alloy. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on PCBs. Its dual-row configuration, with 88 positions, allows for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. The straight mount orientation simplifies installation, making this connector perfect for various electronic applications. Elevate your connectivity solutions with this essential component.