345-088-541-201

Heilind Number:EDA345-088-541-201
Manufacturer:EDAC
Manufacturer Number:345-088-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-201

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, perfect for seamless integration in your electronic projects. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and reliability. With two rows of 88 Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, this connector offers a precise and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your electronic components collection.