345-088-541-204

Heilind Number:EDA345-088-541-204
Manufacturer:EDAC
Manufacturer Number:345-088-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-204

Detailed Description

Enhance connectivity across devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions on two rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Crafted with Copper Alloy contacts, it ensures reliable performance. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for electronic assemblies. Elevate your connectivity solutions with this high-quality Card Edge Connector.