345-088-541-207

Heilind Number:EDA345-088-541-207
Manufacturer:EDAC
Manufacturer Number:345-088-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-207

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in the most demanding environments. With two rows of 88 copper alloy contacts, it offers high-speed data transfer and power delivery, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. The straight mount orientation facilitates easy installation, and the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of applications.