345-088-541-212

Heilind Number:EDA345-088-541-212
Manufacturer:EDAC
Manufacturer Number:345-088-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-212

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions with a pitch of .1 inches, ensuring efficient data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliable conductivity. With a straight mount orientation and a maximum operating temperature range of -40 to 105°C, it is suitable for diverse industrial environments. Facilitating easy installation with two rows and a row spacing of .2 inches, it offers versatility in PCB applications. Upgrade your system's connectivity with this essential component.