345-088-541-258

Heilind Number:EDA345-088-541-258
Manufacturer:EDAC
Manufacturer Number:345-088-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-258

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector in striking Green. Designed for seamless integration, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficient signal transfer. With two rows and 88 positions, it offers ample connectivity options for your circuit boards. The .1" pitch and .2" row spacing make it easy to install, while the straight mount orientation allows for convenient placement. Operating flawlessly in a wide temperature range of -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential connector, a must-have in your toolkit.