345-088-541-288

Heilind Number:EDA345-088-541-288
Manufacturer:EDAC
Manufacturer Number:345-088-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-288

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 88 copper alloy contacts, it offers reliable power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial applications. Trust in our connector for secure and efficient card edge connections that meet your demanding connectivity needs.