345-088-541-503

Heilind Number:EDA345-088-541-503
Manufacturer:EDAC
Manufacturer Number:345-088-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-503

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows and 88 positions offer ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both standard and demanding environments. Upgrade your PCB setup with this essential component for seamless performance.