345-088-541-802

Heilind Number:EDA345-088-541-802
Manufacturer:EDAC
Manufacturer Number:345-088-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of copper alloy contacts offer reliable power transfer at an amperage of 3 A, with a pitch of .1 in and row spacing of .2 in for optimal signal transmission. With a total of 88 positions, this connector ensures robust connectivity for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your PCB assembly with this essential component, a must-have in your connector toolkit. Trust in its quality and efficiency for all your connectivity needs.