345-088-541-808

Heilind Number:EDA345-088-541-808
Manufacturer:EDAC
Manufacturer Number:345-088-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-808

Detailed Description

Enhance connectivity within your electronic devices with this ultra-efficient Board-to-Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a durable housing crafted from UL 94V-0 thermoplastic polyester. The copper alloy contact material ensures optimal conductivity, while the dual-row configuration with a total of 88 positions allows for extensive connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a variety of applications. Trust in its performance to streamline your PCB assembly process and elevate your device's functionality.