345-088-541-812

Heilind Number:EDA345-088-541-812
Manufacturer:EDAC
Manufacturer Number:345-088-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-812

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The Copper Alloy contacts provide excellent conductivity, while the double-row design with 88 positions allows for efficient signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.