345-088-541-878

Heilind Number:EDA345-088-541-878
Manufacturer:EDAC
Manufacturer Number:345-088-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-541-878

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board-to-Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a total of 88 positions spread across 2 rows, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding industrial and commercial settings.