345-088-542-278

Heilind Number:EDA345-088-542-278
Manufacturer:EDAC
Manufacturer Number:345-088-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-542-278

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 88 positions, ensuring reliable and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability and safety, while the copper alloy contact material guarantees optimum conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment and installation are effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy PCB assembly. Elevate your connectivity solutions with this essential component.