345-088-542-512

Heilind Number:EDA345-088-542-512
Manufacturer:EDAC
Manufacturer Number:345-088-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-542-512

Detailed Description

Enhance connectivity within your electronic devices with our two-row board-to-board PCB connector. Designed for seamless integration, this connector features 88 positions for optimal data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation makes installation hassle-free. Elevate the efficiency of your electronic assemblies with this high-quality connector.