345-088-542-808

Heilind Number:EDA345-088-542-808
Manufacturer:EDAC
Manufacturer Number:345-088-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design and constructed with UL 94V-0 Thermoplastic Polyester housing, it offers durability and reliability for your electronic projects. The connector boasts an amperage of 3A, making it suitable for various power applications. With two rows and 88 positions, it provides ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. Its straight mount orientation and .1-inch pitch allow for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this versatile and high-quality connector.