345-088-544-878

Heilind Number:EDA345-088-544-878
Manufacturer:EDAC
Manufacturer Number:345-088-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-544-878

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 88 positions, it provides ample connectivity for your electronic components. The copper alloy contact material guarantees secure and efficient data transfer, while the precise pitch of .1 inch and row spacing of .2 inch facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this straight mount orientation connector for easy installation and maintenance, perfect for professional and DIY projects alike. Elevate your connectivity experience with this essential component.