345-088-555-212

Heilind Number:EDA345-088-555-212
Manufacturer:EDAC
Manufacturer Number:345-088-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-555-212

Detailed Description

Enhance your PCB connectivity with our durable Board To Board Card Edge Connector. Designed for seamless integration, this connector features 88 positions with a pitch of .1 inch, ensuring precise and secure connections. The housing material is crafted from UL 94V-0 Thermoplastic Polyester, providing excellent insulation and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Its straight mount orientation and dual-row layout make it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this high-performance Board To Board Connector.