345-088-555-288

Heilind Number:EDA345-088-555-288
Manufacturer:EDAC
Manufacturer Number:345-088-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-555-288

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector boasts a reliable amperage of 3A for efficient power transmission. With two rows and a total of 88 positions, it offers ample connectivity options for your circuit board layouts. The copper alloy contact material ensures secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this high-quality component.