345-088-555-808

Heilind Number:EDA345-088-555-808
Manufacturer:EDAC
Manufacturer Number:345-088-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 88 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides excellent conductivity for optimal performance. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this reliable and efficient connector.