345-088-556-201

Heilind Number:EDA345-088-556-201
Manufacturer:EDAC
Manufacturer Number:345-088-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable signal transmission. The connector boasts a double-row configuration with 88 positions, offering ample connectivity options. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for space-efficient PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your electronic projects with this straight-mount connector, a must-have for professionals in the field.