345-088-556-288

Heilind Number:EDA345-088-556-288
Manufacturer:EDAC
Manufacturer Number:345-088-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transfer. The compact design, with two rows and a pitch of .1 inches, allows for space-saving installation on PCBs. Boasting 88 positions, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Trust in its straight mount orientation for easy assembly and compatibility with your setup. Elevate your connectivity solutions with this essential component.