345-088-556-502

Heilind Number:EDA345-088-556-502
Manufacturer:EDAC
Manufacturer Number:345-088-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-556-502

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 88 positions with a pitch of .1 inch, allowing for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts offer optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and space-efficient. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.