345-088-556-512

Heilind Number:EDA345-088-556-512
Manufacturer:EDAC
Manufacturer Number:345-088-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and a total of 88 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation further simplifies installation. Trust in this connector for efficient and durable PCB assembly.