345-088-556-558

Heilind Number:EDA345-088-556-558
Manufacturer:EDAC
Manufacturer Number:345-088-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-556-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 88 positions arranged in 2 rows with a pitch of .1 inches, ideal for ensuring efficient data transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity for optimal performance. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Upgrade your PCB connections with this essential component.