345-088-556-588

Heilind Number:EDA345-088-556-588
Manufacturer:EDAC
Manufacturer Number:345-088-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-556-588

Detailed Description

Enhance your PCB connections with this high-performing Board To Board PCB Connector. Designed with precision and durability in mind, it features 88 positions with a pitch of .1 inches, ensuring seamless and secure connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in the most demanding environments. Crafted with Copper Alloy contact material, it offers exceptional conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this top-notch component.