345-088-556-808

Heilind Number:EDA345-088-556-808
Manufacturer:EDAC
Manufacturer Number:345-088-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-556-808

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in demanding environments. With a compact design and straight mount orientation, it facilitates efficient PCB layout while providing a secure and stable connection. The copper alloy contact material guarantees excellent conductivity, with a current rating of 3 A, making it perfect for a wide range of applications. With 88 positions, 2 rows, and a pitch of .1 inches, this connector offers ample connectivity options for your project. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it suitable for use in various industries. Upgrade your PCB assemblies with this essential component for seamless and reliable data transmission.