345-088-556-812

Heilind Number:EDA345-088-556-812
Manufacturer:EDAC
Manufacturer Number:345-088-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-556-812

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and durability. With two rows of copper alloy contacts and a pitch of .1 inches, each of the 88 positions ensures seamless conductivity. The straight mount orientation and precise row spacing of .2 inches guarantee effortless installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your high-performance applications. Elevate your PCB connections with this essential component.