345-088-558-201

Heilind Number:EDA345-088-558-201
Manufacturer:EDAC
Manufacturer Number:345-088-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions with a convenient right-angle mount orientation. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable and efficient power delivery, with an operating temperature range of -40 to 105 °C. The compact pitch of .1 inch and row spacing of .2 inch make it ideal for densely populated PCBs, allowing for efficient signal transmission. Elevate your electronic projects with this essential component, offering precision and durability for seamless board-to-board connections.