345-088-558-208

Heilind Number:EDA345-088-558-208
Manufacturer:EDAC
Manufacturer Number:345-088-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-208

Detailed Description

Enhance your PCB connectivity with this green Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows and 88 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees secure and efficient data transmission. Designed for right-angle mounting, it allows for seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Elevate your connectivity solutions with this high-quality component.