345-088-558-258

Heilind Number:EDA345-088-558-258
Manufacturer:EDAC
Manufacturer Number:345-088-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-258

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double-row configuration and 88 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Trust in its quality and efficiency for all your board-to-board connections.