345-088-558-504

Heilind Number:EDA345-088-558-504
Manufacturer:EDAC
Manufacturer Number:345-088-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-504

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. Its copper alloy contacts guarantee efficient power transmission, while the right-angle mount orientation offers seamless integration onto PCBs. With a total of 88 positions and a pitch of .1 inches, this connector facilitates high-density PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.