345-088-558-508

Heilind Number:EDA345-088-558-508
Manufacturer:EDAC
Manufacturer Number:345-088-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-508

Detailed Description

Enhance your PCB connectivity with this 88-position right-angle card edge connector. Designed with precision, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic setup with this high-quality connector, a reliable solution for your connectivity needs.