345-088-558-588

Heilind Number:EDA345-088-558-588
Manufacturer:EDAC
Manufacturer Number:345-088-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek right-angle mount orientation and durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and efficient circuit connections. Designed for versatility, the connector features 88 positions and a compact pitch of .1 inches, allowing for seamless integration into your setup. Crafted with precision, the copper alloy contact material guarantees reliable conductivity, while the double row configuration with .2-inch row spacing optimizes space utilization. Operating flawlessly even in harsh environments, it offers an impressive temperature range from -40 to 105°C. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.