345-088-558-802

Heilind Number:EDA345-088-558-802
Manufacturer:EDAC
Manufacturer Number:345-088-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-802

Detailed Description

Enhance connectivity in your electronic designs with this efficient Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 88 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees secure and efficient data transmission. Designed for easy installation, this connector has a right-angle mount orientation, perfect for space-saving layouts. Its operating temperature range of -40 to 105°C ensures reliable performance even in harsh conditions. Upgrade your connectivity solutions with this high-quality connector.