345-088-558-803

Heilind Number:EDA345-088-558-803
Manufacturer:EDAC
Manufacturer Number:345-088-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers precise and reliable connections. The right-angle mount orientation makes it versatile for various PCB layouts. With a total of 88 positions, it provides ample room for complex circuitry. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in electronics and telecommunications. Upgrade your systems with this essential component for seamless and efficient data transmission.