345-088-558-804

Heilind Number:EDA345-088-558-804
Manufacturer:EDAC
Manufacturer Number:345-088-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-804

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its innovative right-angle mount orientation offers optimal space utilization, perfect for compact electronic assemblies. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring 88 positions arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Trust in this versatile connector for your next project, where precision and durability are paramount.