345-088-558-807

Heilind Number:EDA345-088-558-807
Manufacturer:EDAC
Manufacturer Number:345-088-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-807

Detailed Description

Enhance connectivity within your electronics with this high-performance 88-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in various operating environments. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a compact .1-inch pitch and versatile right-angle mount orientation, this connector facilitates efficient PCB assembly. Its dual-row configuration and .2-inch row spacing offer enhanced functionality, making it ideal for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding applications. Elevate your connectivity solutions with this essential component.