345-088-558-808

Heilind Number:EDA345-088-558-808
Manufacturer:EDAC
Manufacturer Number:345-088-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-558-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Connector. Designed for seamless integration, it boasts a dual-row configuration with 88 positions for enhanced versatility. The rugged housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability in even the most demanding environments. Featuring copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in varying conditions. Upgrade your connectivity solution today.