345-088-559-201

Heilind Number:EDA345-088-559-201
Manufacturer:EDAC
Manufacturer Number:345-088-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-559-201

Detailed Description

Enhance your PCB connections with our efficient and reliable Board To Board Card Edge Connector. Designed with precision and performance in mind, this connector features 88 positions, allowing for seamless inter-board communication. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure long-lasting quality and stability. With a pitch of .1 inches and right-angle mount orientation, it offers flexibility in assembly while maximizing space. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB design with this essential connectivity solution.